The XC4010E-4HQ208C is a quad 5V Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin HQFP package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 160 inputs and 160 outputs, and can operate at a maximum clock frequency of 111 MHz. The FPGA is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Sign in to ask questions about the Xilinx XC4010E-4HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-4HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-4HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.