The XC4010E-4PQ160I is a 160-pin quad PQFP field programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 160 inputs and 160 outputs, and can operate at a clock frequency of up to 111 MHz. The FPGA is packaged in a plastic quad flat pack (PQFP) with dimensions of 28mm by 28mm. It is suitable for use in a variety of applications, including industrial and automotive systems.
Sign in to ask questions about the Xilinx XC4010E-4PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-4PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-4PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.