The XC4010L-5PC84C is an 84-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.75 to 5.25 volts and has a nominal supply voltage of 5 volts. The device is packaged in a QCCJ package with dimensions of 29.3116mm in width and length.
Xilinx XC4010L-5PC84C technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010L-5PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.