The XC4010L-5PQ208C is a 5V field programmable gate array (FPGA) packaged in a 28x28mm 208-pin quad S-PQFP-G208 package. It operates over a supply voltage range of 4.75V to 5.25V. The FPGA is suitable for a variety of applications including digital signal processing, data encryption, and high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Xilinx XC4010L-5PQ208C technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.