The XC4010XL-09BG256C is a Field Programmable Gate Array from Xilinx, featuring a 256-terminal S-PBGA-B256 package and operating over a temperature range of 0 to 85°C. It has a maximum clock frequency of 217 MHz and supports up to 160 inputs and 160 outputs. The device requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. This FPGA is suitable for a variety of applications, including digital signal processing and embedded systems.
Sign in to ask questions about the Xilinx XC4010XL-09BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-09BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-09BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.