The XC4010XL-09PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 208-pin quad flat no-lead package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 3.3V and a maximum frequency of 217 MHz. The device has 160 inputs and 160 outputs, with a JEDEC package code of S-PQFP-G208 and dimensions of 28mm in width and length.
Sign in to ask questions about the Xilinx XC4010XL-09PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-09PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-09PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.