The XC4010XL-1BG256I is a 256-terminal field programmable gate array from Xilinx. It operates within a supply voltage range of 3V to 3.6V and features a maximum clock frequency of 200MHz. The device is packaged in a plastic BGA-256 package and is suitable for applications requiring high-density logic and digital signal processing capabilities.
Sign in to ask questions about the Xilinx XC4010XL-1BG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-1BG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-1BG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.