The XC4010XL-2PQ100C is a 100-pin quad field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 160 inputs and 160 outputs, and it can run at a maximum clock frequency of 179MHz. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The XC4010XL-2PQ100C is packaged in a 100-pin QFP package.
Sign in to ask questions about the Xilinx XC4010XL-2PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-2PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-2PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.