The XC4010XL-2TQ176C is a 176-pin TQFP Field Programmable Gate Array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device has 160 outputs and 160 inputs, with a maximum clock frequency of 179 MHz. It is packaged in a plastic TQFP-176 package.
Sign in to ask questions about the Xilinx XC4010XL-2TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-2TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-2TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.