The XC4010XL-3BG256C is a 256-pin BGA field programmable gate array from Xilinx. It operates at a supply voltage of 3.3V, with a maximum clock frequency of 166MHz. The device has 160 inputs and 160 outputs, and is packaged in a plastic BGA-256 package. It is rated for operation over a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC4010XL-3BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-3BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-3BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.