The XC4010XL-3PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a quad terminal position. It operates within a supply voltage range of 3V to 3.6V and has a maximum clock frequency of 166 MHz. The device is packaged in a plastic LCC-84 package, measuring 29.3116mm in width and length. It has 160 outputs and 160 inputs, making it suitable for complex digital logic and signal processing applications.
Sign in to ask questions about the Xilinx XC4010XL-3PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-3PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-3PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.