The XC4010XL-3PQ100I is a 100-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 3V to 3.6V and has a maximum clock frequency of 166MHz. The device is packaged in a 14mm x 20mm R-PQFP-G100 package, suitable for surface mount applications. The FPGA features 160 inputs and 160 outputs, making it suitable for a variety of digital signal processing applications.
Sign in to ask questions about the Xilinx XC4010XL-3PQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-3PQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-3PQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.