The XC4010XL-3PQ160I is a 160-pin quad QFP field-programmable gate array from Xilinx. It operates within a supply voltage range of 3 to 3.6V and has a maximum clock frequency of 166 MHz. The device is packaged in a 28x28mm plastic quad flat pack with 160 pins. It is suitable for use in a variety of applications requiring high-performance digital logic.
Sign in to ask questions about the Xilinx XC4010XL-3PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-3PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-3PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.