The XC4010XL is a 3.3V field programmable gate array (FPGA) packaged in a 208-pin quad flat package (QFP). It operates over a supply voltage range of 3 to 3.6V and has a maximum clock frequency of 166 MHz. The device features 160 inputs and 160 outputs, and is suitable for a variety of applications including digital signal processing and system-on-chip designs.
Sign in to ask questions about the Xilinx XC4010XL-3PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-3PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.