The XC4010XL-3TQ176C is a 176-pin TQFP Field Programmable Gate Array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 166 MHz. The device has 160 inputs and 160 outputs, and is powered by a nominal supply voltage of 3.3V. It is packaged in a plastic TQFP-176 package.
Sign in to ask questions about the Xilinx XC4010XL-3TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010XL-3TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010XL-3TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.