The XC40110XV-08BG352I is a Field Programmable Gate Array (FPGA) with 352 terminals positioned on the bottom. It has a JEDEC package code of S-PBGA-B352 and measures 35mm in width and length. The device operates within a supply voltage range of 2.3 to 2.7V. It features 448 inputs and 448 outputs, with a maximum clock frequency of 258MHz.
Xilinx XC40110XV-08BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 258 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC40110XV-08BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.