Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, CPGA223, CERAMIC, PGA-223
Xilinx XC4013-5PG223C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 223 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.