The XC4013-6MQ208I is a field-programmable gate array (FPGA) from Xilinx, featuring 208 terminals in a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 5 volts and a maximum clock frequency of 90.9 MHz. The device is packaged in a 208-pin S-MQFP-G208 package type, measuring 27.64mm in width and length. It is designed for industrial applications and has 192 inputs and 192 outputs.
Xilinx XC4013-6MQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-G208 |
| Width | 27.64 |
| Length | 27.64 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 192 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.