The XC4013-6PQ240C is a 240-pin quad field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C. The device has 192 inputs and 192 outputs, and can handle a maximum clock frequency of 90.9 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The FPGA is packaged in a 32x32mm plastic quad flat pack (QFP) with 240 pins.
Sign in to ask questions about the Xilinx XC4013-6PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013-6PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013-6PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.