The XC4013E-1HQ240I is a 240-terminal quad field programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device features a maximum clock frequency of 166 MHz and includes 192 inputs and 192 outputs. It is packaged in a QFP-240 format, measuring 32mm in width and length.
Xilinx XC4013E-1HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-1HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.