The XC4013E-1PQ160I is a 160-pin quad QFP field programmable gate array from Xilinx. It operates within a supply voltage range of 4.5 to 5.5V and features a maximum clock frequency of 166 MHz. The device has 192 inputs and 192 outputs, and is packaged in a 28x28mm plastic QFP-160. It is suitable for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC4013E-1PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.