The XC4013E-1PQ208C is a 208-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 192 inputs and 192 outputs, and it can run at a maximum clock frequency of 166 MHz. The XC4013E-1PQ208C is packaged in a 28mm x 28mm plastic quad flat pack (QFP) with a pin count of 208.
Sign in to ask questions about the Xilinx XC4013E-1PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013E-1PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-1PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.