The XC4013E-2BG225I is a 225-pin field programmable gate array (FPGA) from Xilinx. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device has a maximum clock frequency of 125MHz and features 192 inputs and 192 outputs. It is packaged in a plastic ball grid array (BGA) with a 27x27mm footprint.
Xilinx XC4013E-2BG225I technical specifications.
| Number of Terminals | 225 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 27 |
| Length | 27 |
| Pin Count | 225 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-2BG225I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.