The XC4013E-2PG223I is a 223-terminal field programmable gate array from Xilinx. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 125 MHz. It features 192 outputs and 192 inputs, with a package type of HPGA, PGA223, 18x18.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4013E-2PG223I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 223 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-2PG223I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.