The XC4013E-2PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin QFP. It operates within a temperature range of 0 to 85°C and is powered by a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. This device features 192 inputs and 192 outputs, with a maximum clock frequency of 125 MHz.
Sign in to ask questions about the Xilinx XC4013E-2PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013E-2PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-2PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.