The XC4013E-3HQ240I is a 240-terminal quad FPGA from Xilinx, designed for operation at 5V supply voltage. It features a maximum clock frequency of 125MHz and a JEDEC package code of S-PQFP-G240. The device measures 32mm in width and length, and is available in a 240-pin HQFP package type.
Sign in to ask questions about the Xilinx XC4013E-3HQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013E-3HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-3HQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.