The XC4013E-4HQ208I is a 208-pin quad FPGA from Xilinx, featuring a JEDEC package code of S-PQFP-G208. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 111MHz. The device has 192 inputs and 192 outputs. It is packaged in a 28x28mm HQFP-208 package.
Xilinx XC4013E-4HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-4HQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.