The XC4013E-4PQ160I is a 160-pin quad field programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 192 inputs and 192 outputs, and can achieve a clock frequency of up to 111 MHz. It is packaged in a plastic quad flat package (QFP-160).
Sign in to ask questions about the Xilinx XC4013E-4PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013E-4PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-4PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.