The XC4013E-4PQ208C is a 208-pin field-programmable gate array from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has 192 inputs and 192 outputs, with a maximum clock frequency of 111. The device is supplied with a voltage between 4.75 and 5.25 volts and has a package type of plastic quad flat pack-208. It is a member of the Xilinx FPGA family.
Sign in to ask questions about the Xilinx XC4013E-4PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013E-4PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013E-4PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.