The XC4013XL-09HT176C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 176-pin QFP. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 192 inputs and 192 outputs, and can handle a maximum clock frequency of 217 MHz. It requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V.
Sign in to ask questions about the Xilinx XC4013XL-09HT176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-09HT176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-09HT176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.