The XC4013XL-1HT144I is a 144-pin quad 3.3V field-programmable gate array from Xilinx. It operates at a maximum clock frequency of 200MHz and features 192 inputs and 192 outputs. The device is packaged in a 20x20mm HTQFP-144 package and is suitable for use in a variety of applications. The XC4013XL-1HT144I is designed to operate over a supply voltage range of 3.0 to 3.6V and is suitable for use in industrial and commercial environments.
Sign in to ask questions about the Xilinx XC4013XL-1HT144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-1HT144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-1HT144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.