The XC4013XL-1PQ240C is a 240-pin quad FPGA from Xilinx with a maximum operating temperature of 85°C and a supply voltage range of 3-3.6V. It features a QFP-240 package and operates within a temperature range of 0-85°C. The device has 192 inputs and 192 outputs, with a maximum clock frequency of 200 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4013XL-1PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-1PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-1PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.