The XC4013XL-2HT176C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 176 terminals and a quad terminal position. The device is packaged in a 176-pin HTQFP package, measuring 24mm in width and length. It operates within a supply voltage range of 3.3V, with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. The XC4013XL-2HT176C has 192 inputs and 192 outputs, with a maximum clock frequency of 179 MHz.
Sign in to ask questions about the Xilinx XC4013XL-2HT176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-2HT176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-2HT176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.