The XC4013XL-2HT176I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 24x24mm 176-pin Quad Quad Flat Package (HTQFP-176). It operates within a supply voltage range of 3V to 3.6V and has a maximum clock frequency of 179 MHz. The device has 176 terminals and 192 inputs and outputs. It is suitable for use in a variety of applications requiring high-density programmable logic.
Sign in to ask questions about the Xilinx XC4013XL-2HT176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-2HT176I technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-2HT176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.