The XC4013XL-2PQ160C is a 160-pin QFP field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 192 inputs and 192 outputs, and it can run at a maximum clock frequency of 179 MHz. It is powered by a 3.3V supply voltage, with a minimum and maximum voltage of 3V and 3.6V, respectively. The package type is plastic QFP-160.
Sign in to ask questions about the Xilinx XC4013XL-2PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-2PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-2PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.