The XC4013XL-2PQ240C is a 240-pin quad QFP field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features 192 inputs and 192 outputs, with a maximum clock frequency of 179 MHz. It is packaged in a 32x32mm plastic QFP-240 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4013XL-2PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-2PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-2PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.