The XC4013XL is a 3.3V field programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 144 terminals and a quad terminal position. The device is packaged in a 144-pin HTQFP package and has a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It has 192 inputs and 192 outputs, with a maximum clock frequency of 166 MHz.
Sign in to ask questions about the Xilinx XC4013XL-3HT144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-3HT144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-3HT144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.