The XC4013XL-3HT is a 176-pin quad field programmable gate array from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It features a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The device has 192 inputs and 192 outputs, with a maximum clock frequency of 166 MHz. It is packaged in a 24mm x 24mm HTQFP-176 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4013XL-3HT176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-3HT176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.