The XC4013XL-3HT176I is a 176-pin field programmable gate array (FPGA) from Xilinx, designed for high-performance applications. It operates within a supply voltage range of 3.0V to 3.6V and features a maximum clock frequency of 166 MHz. The device is packaged in a 24x24mm HTQFP-176 package and is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Xilinx XC4013XL-3HT176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-3HT176I technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-3HT176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.