The XC4013XL-3PQ160I is a 160-terminal quad field programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 192 outputs and 192 inputs, with a maximum clock frequency of 166 MHz. The XC4013XL-3PQ160I is packaged in a plastic quad flat pack (QFP) with 160 pins, measuring 28mm in width and length.
Sign in to ask questions about the Xilinx XC4013XL-3PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-3PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-3PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.