The XC4013XL is a 3.3V field programmable gate array (FPGA) with a maximum clock frequency of 166MHz. It features 192 inputs and 192 outputs, packaged in a 208-pin quad flat pack (QFP). The device operates over a supply voltage range of 3V to 3.6V. The XC4013XL is suitable for use in a variety of applications, including digital signal processing and high-speed data transfer.
Sign in to ask questions about the Xilinx XC4013XL-3PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XL-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-3PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.