The XC4013XLA-08PQ240C is a field programmable gate array from Xilinx, designed to operate within a temperature range of 0 to 85°C. It features a 240-pin QFP package and requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. This device has 192 outputs and 192 inputs, with a maximum clock frequency of 263 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC4013XLA-08PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XLA-08PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 192 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XLA-08PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.