The XC4013XLA-09PQ160C is a field programmable gate array (FPGA) from Xilinx, packaged in a 160-pin quad flat package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 160 terminals and 192 inputs and outputs. It can operate at a maximum clock frequency of 227 MHz. The FPGA is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V.
Sign in to ask questions about the Xilinx XC4013XLA-09PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4013XLA-09PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XLA-09PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.