The XC4013XLA-09PQG208C is a field-programmable gate array from Xilinx, packaged in a 28mm x 28mm quad flat package. It operates over a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has 208 terminals and a maximum clock frequency of 227 MHz. It is designed for use in high-performance applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 227 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |