The XC4020E-2HQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin HQFP. It operates over a temperature range of 0 to 85°C, with a nominal supply voltage of 5V. The device has 224 inputs and 224 outputs, with a maximum clock frequency of 125 MHz.
Sign in to ask questions about the Xilinx XC4020E-2HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4020E-2HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-2HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.