The XC4020E-2HQ208I is a 208-pin quad quad Xilinx field programmable gate array (FPGA) packaged in a 28x28mm HQFP-208. It operates from a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device features 224 inputs and 224 outputs, with a maximum clock frequency of 125 MHz.
Sign in to ask questions about the Xilinx XC4020E-2HQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4020E-2HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-2HQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.