The XC4020E-2HQ240C is a 240-pin field programmable gate array from Xilinx, operating at a supply voltage of 4.75-5.25V. It has a maximum clock frequency of 125 MHz and is available in a 32x32mm HQFP-240 package. The device is rated for operation between 0-85°C and has 224 inputs and 224 outputs. It is a quad-terminal device with a JEDEC package code of S-PQFP-G240.
Sign in to ask questions about the Xilinx XC4020E-2HQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4020E-2HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-2HQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.