The XC4020E-2PG223I is a Field Programmable Gate Array (FPGA) from Xilinx, designed to operate within a supply voltage range of 4.5V to 5.5V. It features a maximum clock frequency of 125MHz and supports 223 terminals. The device is packaged in a 223-pin HPGA, measuring 47.244mm in width and length. It is suitable for applications requiring high-speed processing and flexibility.
Xilinx XC4020E-2PG223I technical specifications.
| Number of Terminals | 223 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-2PG223I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.