The XC4020E-4HQ208I is a 208-pin quad field programmable gate array from Xilinx, featuring a JEDEC package code of S-PQFP-G208 with a width and length of 28mm. It operates within a supply voltage range of 4.5V to 5.5V and supports clock frequencies up to 111 MHz. The device has 224 inputs and 224 outputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XC4020E-4HQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4020E-4HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-4HQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.