The XC4020E-4HQ240I is a 240-pin quad quad Xilinx FPGA with a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It operates at a maximum clock frequency of 111 MHz and features 224 inputs and 224 outputs. The device is packaged in a 32x32mm HQFP-240 package.
Xilinx XC4020E-4HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-4HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.